845-071-520-112

Heilind Number:EDA845-071-520-112
Manufacturer:EDAC
Manufacturer Number:845-071-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-112

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 71 positions, ensuring seamless communication between your electronic components. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable conductivity and long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.