845-071-520-404

Heilind Number:EDA845-071-520-404
Manufacturer:EDAC
Manufacturer Number:845-071-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable solution for seamlessly linking circuit boards. With 71 positions and a single row, it ensures efficient data transfer within your electronic devices. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each connector features copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our high-quality connector to streamline your PCB assembly process and maintain consistent performance in your electronic systems.