845-071-520-412

Heilind Number:EDA845-071-520-412
Manufacturer:EDAC
Manufacturer Number:845-071-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, perfect for seamless integration in your circuitry. Featuring 71 positions in a single row configuration, this connector ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability and performance. Designed for straight mounting orientation, it offers ease of assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your connectivity with this essential component.