845-071-520-607

Heilind Number:EDA845-071-520-607
Manufacturer:EDAC
Manufacturer Number:845-071-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 71 positions with a single row layout, allowing for efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring long-lasting reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.