845-071-520-608

Heilind Number:EDA845-071-520-608
Manufacturer:EDAC
Manufacturer Number:845-071-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-608

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions with a single row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees reliability even in harsh environments. Each contact point is made of robust Copper Alloy, providing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Explore the endless possibilities of connectivity with this essential component.