845-071-520-612

Heilind Number:EDA845-071-520-612
Manufacturer:EDAC
Manufacturer Number:845-071-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-612

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring a single row configuration with 71 positions for seamless data transfer, it ensures reliable connections within your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved, facilitating smooth signal transmission. Its straight mount orientation provides versatility in installation, catering to various design requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.