845-071-521-102

Heilind Number:EDA845-071-521-102
Manufacturer:EDAC
Manufacturer Number:845-071-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-102

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficiency, it features 71 positions in a single row, ensuring seamless communication between your devices. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers reliable power transmission at an amperage of 3A. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your PCB setup with this essential component for optimal connectivity.