845-071-521-103

Heilind Number:EDA845-071-521-103
Manufacturer:EDAC
Manufacturer Number:845-071-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row with 71 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contact material, offering optimal conductivity. Its straight mount orientation and 0.1-inch pitch facilitate easy installation on your circuit board. With a current rating of 3A, this connector is perfect for powering your electronic devices. Upgrade your system with this essential component for seamless and secure connections.