845-071-521-108

Heilind Number:EDA845-071-521-108
Manufacturer:EDAC
Manufacturer Number:845-071-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, it offers ample space for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment in your PCB setup. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C allows for versatile use in various environments. Upgrade your connectivity solutions with this essential component.