845-071-521-112

Heilind Number:EDA845-071-521-112
Manufacturer:EDAC
Manufacturer Number:845-071-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-112

Detailed Description

Enhance your PCB connectivity with our 71-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a compact pitch of .1 inches, perfect for tight spaces. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.