845-071-521-403

Heilind Number:EDA845-071-521-403
Manufacturer:EDAC
Manufacturer Number:845-071-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-403

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 71 positions on a single row, allowing for efficient data transfer. The sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connections.