845-071-521-404

Heilind Number:EDA845-071-521-404
Manufacturer:EDAC
Manufacturer Number:845-071-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in various applications. With a single row design and 71 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality connector, perfect for professionals in the electronics industry.