845-071-521-408

Heilind Number:EDA845-071-521-408
Manufacturer:EDAC
Manufacturer Number:845-071-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-408

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. With a compact design featuring a single row of 71 positions, this connector offers seamless integration for your PCB assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durable performance in any application. The .1-inch pitch and .2-inch row spacing allow for precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronics projects. Elevate your PCB assembly process with this essential component.