845-071-521-604

Heilind Number:EDA845-071-521-604
Manufacturer:EDAC
Manufacturer Number:845-071-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-604

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row and 71 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable and efficient signal transmission. Designed for seamless integration, this connector has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial environments. Elevate the functionality of your electronic devices with this essential connector.