845-071-521-608

Heilind Number:EDA845-071-521-608
Manufacturer:EDAC
Manufacturer Number:845-071-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its robust housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row configuration with 71 positions and a pitch of .1 inches, it guarantees precise and secure connections. Crafted with copper alloy contacts, it offers optimal conductivity for efficient power transmission. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your electronic assemblies with this reliable connector, perfect for various industries including telecommunications, automotive, and consumer electronics.