845-071-521-612

Heilind Number:EDA845-071-521-612
Manufacturer:EDAC
Manufacturer Number:845-071-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-521-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Specifically designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row featuring 71 positions and a precise pitch of .1 inches, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its performance to streamline your electronic connections effectively.