845-071-523-103

Heilind Number:EDA845-071-523-103
Manufacturer:EDAC
Manufacturer Number:845-071-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable operation in a wide temperature range from -40 to 105°C. With a compact pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precision and flexibility in your PCB layout. The straight mount orientation further simplifies installation, making it ideal for various electronic applications. Upgrade your system's connectivity with this essential component.