845-071-523-107

Heilind Number:EDA845-071-523-107
Manufacturer:EDAC
Manufacturer Number:845-071-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. The 71-position connector features a single row, allowing for efficient signal transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.