845-071-523-403

Heilind Number:EDA845-071-523-403
Manufacturer:EDAC
Manufacturer Number:845-071-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 71 positions in a single row layout, it ensures seamless data transmission in your electronic setups. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.