845-071-523-404

Heilind Number:EDA845-071-523-404
Manufacturer:EDAC
Manufacturer Number:845-071-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The 71-position layout, featuring copper alloy contacts, guarantees reliable power and data transmission. Its compact form factor, with a pitch of .1 inches and row spacing of .2 inches, offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for versatile applications. Whether for commercial or industrial use, trust in this connector to deliver consistent performance.