845-071-523-407

Heilind Number:EDA845-071-523-407
Manufacturer:EDAC
Manufacturer Number:845-071-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 71 positions with a precision pitch of .1 inches for optimal signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee efficient power delivery with an amperage rating of 3A. Perfect for straight mount orientations, its compact design offers space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.