845-071-523-412

Heilind Number:EDA845-071-523-412
Manufacturer:EDAC
Manufacturer Number:845-071-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-412

Detailed Description

Introducing a reliable and efficient Board-to-Board Card Edge Connector for seamless PCB connectivity. Designed for optimal performance, this connector features a single row with 71 positions, ensuring secure and precise mating. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. The contact material, Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial environments. Trust in this high-quality connector for your PCB assembly needs.