845-071-523-604

Heilind Number:EDA845-071-523-604
Manufacturer:EDAC
Manufacturer Number:845-071-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-604

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, this connector ensures seamless data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your design projects.