845-071-523-608

Heilind Number:EDA845-071-523-608
Manufacturer:EDAC
Manufacturer Number:845-071-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-523-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a single row with 71 positions, it ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assembly with this essential component.