845-071-524-101

Heilind Number:EDA845-071-524-101
Manufacturer:EDAC
Manufacturer Number:845-071-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-524-101

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, featuring 71 positions for seamless connectivity. Designed for optimal signal transmission, it boasts a contact material of copper alloy and a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this durable and efficient connector.