845-071-524-102

Heilind Number:EDA845-071-524-102
Manufacturer:EDAC
Manufacturer Number:845-071-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, offering optimal space utilization on your circuit board. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable and safe operation, even in harsh environments. Made of high-quality Copper Alloy, the contacts provide excellent conductivity and durability for long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this versatile and efficient connector.