845-071-524-404

Heilind Number:EDA845-071-524-404
Manufacturer:EDAC
Manufacturer Number:845-071-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-524-404

Detailed Description

Enhance connectivity with this versatile green PCB connector, designed for seamless board-to-board integration. With a high amperage of 3A, it ensures reliable power transmission in various electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Featuring a single row layout with 71 positions, it allows for efficient data transfer. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for demanding industrial and electronic projects, this connector is a must-have component for seamless connectivity solutions.