845-071-524-412

Heilind Number:EDA845-071-524-412
Manufacturer:EDAC
Manufacturer Number:845-071-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-524-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 71 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. Featuring a .1-inch pitch and .2-inch row spacing, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your system with this essential component for seamless data transmission.