845-071-524-608

Heilind Number:EDA845-071-524-608
Manufacturer:EDAC
Manufacturer Number:845-071-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-524-608

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Upgrade your system with this essential component for optimized performance.