845-071-525-101

Heilind Number:EDA845-071-525-101
Manufacturer:EDAC
Manufacturer Number:845-071-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 71 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and 0.1" pitch guarantee a perfect fit, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.