845-071-525-102

Heilind Number:EDA845-071-525-102
Manufacturer:EDAC
Manufacturer Number:845-071-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless data transmission.