845-071-525-103

Heilind Number:EDA845-071-525-103
Manufacturer:EDAC
Manufacturer Number:845-071-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-103

Detailed Description

Enhance your device connectivity with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it ensures both reliability and visual appeal. With a single row design and a total of 71 positions, this connector offers ample space for seamless PCB integration. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for robust and dependable performance in your electronic assemblies.