845-071-525-104

Heilind Number:EDA845-071-525-104
Manufacturer:EDAC
Manufacturer Number:845-071-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. This cutting-edge connector features a single row with a total of 71 positions, ensuring seamless and efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers versatility in placement, while the vibrant green color adds a touch of distinctiveness to your setup. Upgrade your connectivity solutions with this essential component, a must-have in any electronic enthusiast's toolkit.