845-071-525-107

Heilind Number:EDA845-071-525-107
Manufacturer:EDAC
Manufacturer Number:845-071-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row design and a total of 71 positions, this connector offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Its compact pitch of .1 inches and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.