845-071-525-108

Heilind Number:EDA845-071-525-108
Manufacturer:EDAC
Manufacturer Number:845-071-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, this connector facilitates seamless data transfer between boards. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments, while the copper alloy contacts guarantee efficient power delivery with an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.