845-071-525-404

Heilind Number:EDA845-071-525-404
Manufacturer:EDAC
Manufacturer Number:845-071-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 71 positions, it ensures seamless signal transmission in your electronic devices. The rugged UL 94V-0 Diallyl Phthalate housing offers reliable protection, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.