845-071-525-408

Heilind Number:EDA845-071-525-408
Manufacturer:EDAC
Manufacturer Number:845-071-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row with a .1-inch pitch, ensuring reliable data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and stable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. The straight mount orientation and .2-inch row spacing offer easy installation on your PCBs. Trust in our connector to deliver optimal performance for your electronic projects.