845-071-525-412

Heilind Number:EDA845-071-525-412
Manufacturer:EDAC
Manufacturer Number:845-071-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-412

Detailed Description

Elevate your circuit board connections with this high-performance, 71-position straight card edge connector. Designed for seamless board-to-board connectivity, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Crafted with precision, the connector features copper alloy contacts for optimal conductivity, with a pitch of .1 inch ensuring a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Ideal for demanding applications, this connector stands out in both performance and durability, a must-have in any electronic setup.