845-071-525-602

Heilind Number:EDA845-071-525-602
Manufacturer:EDAC
Manufacturer Number:845-071-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-602

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row layout with 71 positions, it ensures optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient PCB connections. Crafted with copper alloy contacts, it delivers superior conductivity. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Upgrade your system's performance with this essential connector.