845-071-525-603

Heilind Number:EDA845-071-525-603
Manufacturer:EDAC
Manufacturer Number:845-071-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions with a single row layout and a pitch of .1 inches, ensuring precise and efficient connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity for your devices. With a straight mount orientation and a row spacing of .2 inches, this connector is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.