845-071-525-604

Heilind Number:EDA845-071-525-604
Manufacturer:EDAC
Manufacturer Number:845-071-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-604

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, it ensures seamless and reliable data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing exceptional durability and fire resistance. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.