845-071-525-612

Heilind Number:EDA845-071-525-612
Manufacturer:EDAC
Manufacturer Number:845-071-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-525-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, facilitating efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Upgrade your connectivity solutions with this top-quality connector.