845-071-540-101

Heilind Number:EDA845-071-540-101
Manufacturer:EDAC
Manufacturer Number:845-071-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-101

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring 71 positions in a single row, it allows for seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a secure fit for your PCB needs. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile and dependable solution for your connectivity requirements. Elevate your electronics projects with this essential component.