845-071-540-102

Heilind Number:EDA845-071-540-102
Manufacturer:EDAC
Manufacturer Number:845-071-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for optimal functionality, it features a single row layout with 71 positions for seamless integration. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB project. Elevate your connectivity experience with this essential component.