845-071-540-103

Heilind Number:EDA845-071-540-103
Manufacturer:EDAC
Manufacturer Number:845-071-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-103

Detailed Description

Enhance your circuit connections with this meticulously designed Board-To-Board PCB Connector. Crafted for optimal performance, it boasts a straight mount orientation with a single row layout, featuring 71 positions spaced precisely at .1 inches pitch and .2 inches row spacing. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in harsh environments. Each contact is expertly crafted from Copper Alloy, guaranteeing reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your electronic assemblies with this high-quality connector, a crucial component in the world of connectivity.