845-071-540-104

Heilind Number:EDA845-071-540-104
Manufacturer:EDAC
Manufacturer Number:845-071-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, its 71 positions ensure optimal connectivity, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-term reliability. Crafted with precision, the Copper Alloy contacts offer superior conductivity, making it perfect for high-speed data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for densely packed PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics with this essential component.