845-071-540-107

Heilind Number:EDA845-071-540-107
Manufacturer:EDAC
Manufacturer Number:845-071-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek and sturdy design, this connector features 71 positions arranged in a single row, ensuring seamless data transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Perfect for PCB assemblies, it has a pitch of .1 inch and row spacing of .2 inch, allowing for efficient integration. Its straight mount orientation and green color make it easy to install and identify. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this reliable and versatile connector.