845-071-540-108

Heilind Number:EDA845-071-540-108
Manufacturer:EDAC
Manufacturer Number:845-071-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-108

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions with a single row layout, ensuring optimal performance. The durable housing material, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.