845-071-540-112

Heilind Number:EDA845-071-540-112
Manufacturer:EDAC
Manufacturer Number:845-071-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-112

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a single row with 71 positions, ensuring optimal versatility in your layout. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent performance. Whether you're working on industrial machinery or consumer electronics, this green-colored connector is a essential component for your PCB assembly projects. Trust in its straight mount orientation for easy installation and maximum space efficiency. Elevate your connectivity solutions with this essential connector.