845-071-540-402

Heilind Number:EDA845-071-540-402
Manufacturer:EDAC
Manufacturer Number:845-071-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features 71 positions in a single row with a pitch of .1 inches, ensuring seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness even in challenging environments, while the copper alloy contacts provide reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate, offering convenience without compromising on performance.Upgrade your connectivity solutions with this essential component.